+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DH15W10-800S24P

Converter: DC/DC; 15W; Uin: 150÷1500VDC; Uout: 24VDC; Iout: 625mA


Manufacturer: CINCON

Manufacturer part number:
DH15W10-800S24P
TME Symbol:
DH15W10-800S24P

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
15W
Input voltage
0.15...1.5kV DC
Output voltage
24V DC
Output current
0.625A
Mounting
THT
Manufacturer series
DH15W10
Body dimensions
76.2x25x44.45mm
Efficiency
86%
Operating temperature
-40...80°C
Switching frequency
75.6kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
5656V DC
Number of outputs
1
Dimensions
Gross weight170 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
DH15W10-800S24P
0 in TME stock
Net price for quantities from 1 pcs - 48.20 USDGross price for quantities from 1 pcs - 48.20 USD
Net price for quantities from 5 pcs - 47.90 USDGross price for quantities from 5 pcs - 47.90 USD
Net price for quantities from 10 pcs - 47.33 USDGross price for quantities from 10 pcs - 47.33 USD
Net price for quantities from 25 pcs - 46.45 USDGross price for quantities from 25 pcs - 46.45 USD
Net price for quantities from 50 pcs - 45.00 USDGross price for quantities from 50 pcs - 45.00 USD
Net price for quantities from 100 pcs - 43.25 USDGross price for quantities from 100 pcs - 43.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.