+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DH30W10-800S12P

Converter: DC/DC; 30W; Uin: 150÷1500VDC; Uout: 12VDC; Iout: 2.5A; THT


Manufacturer: CINCON

Manufacturer part number:
DH30W10-800S12P
TME Symbol:
DH30W10-800S12P

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
30W
Input voltage
0.15...1.5kV DC
Output voltage
12V DC
Output current
2.5A
Mounting
THT
Manufacturer series
DH30W10
Body dimensions
89x25x54.6mm
Efficiency
87%
Operating temperature
-40...80°C
Switching frequency
75.6kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
5656V DC
Number of outputs
1
Dimensions
Gross weight240 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
DH30W10-800S12P
0 in TME stock
Net price for quantities from 1 pcs - 62.15 USDGross price for quantities from 1 pcs - 62.15 USD
Net price for quantities from 5 pcs - 61.41 USDGross price for quantities from 5 pcs - 61.41 USD
Net price for quantities from 10 pcs - 60.68 USDGross price for quantities from 10 pcs - 60.68 USD
Net price for quantities from 25 pcs - 59.57 USDGross price for quantities from 25 pcs - 59.57 USD
Net price for quantities from 50 pcs - 57.74 USDGross price for quantities from 50 pcs - 57.74 USD
Net price for quantities from 100 pcs - 55.52 USDGross price for quantities from 100 pcs - 55.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.