+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DH45W10-800S12P

Converter: DC/DC; 45W; Uin: 150÷1500VDC; Uout: 12VDC; Iout: 3.75A


Manufacturer: CINCON

Manufacturer part number:
DH45W10-800S12P
TME Symbol:
DH45W10-800S12P

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
45W
Input voltage
0.15...1.5kV DC
Output voltage
12V DC
Output current
3.75A
Mounting
THT
Manufacturer series
DH45W10
Body dimensions
89x25x54.6mm
Efficiency
87%
Operating temperature
-40...80°C
Switching frequency
75.6kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
5656V DC
Number of outputs
1
Dimensions
Gross weight240 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
DH45W10-800S12P
0 in TME stock
Net price for quantities from 1 pcs - 69.05 USDGross price for quantities from 1 pcs - 69.05 USD
Net price for quantities from 5 pcs - 68.24 USDGross price for quantities from 5 pcs - 68.24 USD
Net price for quantities from 10 pcs - 67.43 USDGross price for quantities from 10 pcs - 67.43 USD
Net price for quantities from 25 pcs - 66.21 USDGross price for quantities from 25 pcs - 66.21 USD
Net price for quantities from 50 pcs - 64.19 USDGross price for quantities from 50 pcs - 64.19 USD
Net price for quantities from 100 pcs - 61.75 USDGross price for quantities from 100 pcs - 61.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.