+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DHG100X1200NA

Module: diode; double independent; 1.2kV; If: 50Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DHG100X1200NA
TME Symbol:
DHG100X1200NA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
50A x2
Case
SOT227B
Max. forward voltage
2.97V
Max. forward impulse current
0.5kA
Electrical mounting
screw
Max. load current
100A
Mechanical mounting
screw
Kind of package
tube
Technology
Sonic FRD™
Gross weight36.1 g
Certificates
See other products in this category: Diode modules IXYS,
*
DHG100X1200NA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.54 USDGross price for quantities from 1 pcs - 36.54 USD
Net price for quantities from 3 pcs - 32.85 USDGross price for quantities from 3 pcs - 32.85 USD
Net price for quantities from 10 pcs - 30.56 USDGross price for quantities from 10 pcs - 30.56 USD
Packaging method by the manufacturer:
Tube = 10 pcs