+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DHG10C600PB

Diode: rectifying; THT; 600V; 5Ax2; Ifsm: 40A; TO220AB; tube; 40W


Manufacturer: IXYS

Manufacturer part number:
DHG10C600PB
TME Symbol:
DHG10C600PB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
5A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
40A
Case
TO220AB
Kind of package
tube
Max. forward voltage
2.17V
Heatsink thickness
1.14...1.39mm
Power dissipation
40W
Reverse recovery time
35ns
Technology
Sonic FRD™
Gross weight2.07 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DHG10C600PB
32 in TME stock
Net price for quantities from 1 pcs - 3.77 USDGross price for quantities from 1 pcs - 3.77 USD
Net price for quantities from 3 pcs - 3.43 USDGross price for quantities from 3 pcs - 3.43 USD
Net price for quantities from 10 pcs - 3.21 USDGross price for quantities from 10 pcs - 3.21 USD
Net price for quantities from 50 pcs - 3.01 USDGross price for quantities from 50 pcs - 3.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs