+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DHG20C600QB

Diode: rectifying; THT; 600V; 10Ax2; Ifsm: 80A; TO3P; tube; 70W; 35ns


Manufacturer: IXYS

Manufacturer part number:
DHG20C600QB
TME Symbol:
DHG20C600QB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
10A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
80A
Case
TO3P
Kind of package
tube
Max. forward voltage
2.17V
Power dissipation
70W
Reverse recovery time
35ns
Technology
Sonic FRD™
Gross weight5.297 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DHG20C600QB
10 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 3 pcs - 2.11 USDGross price for quantities from 3 pcs - 2.11 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 30 pcs - 1.70 USDGross price for quantities from 30 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs