+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DHG40C1200HB

Diode: rectifying; THT; 1.2kV; 20Ax2; Ifsm: 150A; TO247-3; tube; 140W

Manufacturer: IXYS

Manufacturer part number:
DHG40C1200HB
TME Symbol:
DHG40C1200HB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
20A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
150A
Case
TO247-3
Kind of package
tube
Max. forward voltage
2.24V
Power dissipation
140W
Reverse recovery time
200ns
Technology
Sonic FRD™
Gross weight6.07 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DHG40C1200HB
28 in TME stock
Net price for quantities from 1 pcs - 5.91 USDGross price for quantities from 1 pcs - 5.91 USD
Net price for quantities from 3 pcs - 5.31 USDGross price for quantities from 3 pcs - 5.31 USD
Net price for quantities from 10 pcs - 4.95 USDGross price for quantities from 10 pcs - 4.95 USD
Net price for quantities from 30 pcs - 4.78 USDGross price for quantities from 30 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs