+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DHG55I3300FE

Diode: rectifying; THT; 3.3kV; 50A; Ifsm: 600A; tube; Ufmax: 3.4V


Manufacturer: IXYS

Manufacturer part number:
DHG55I3300FE
TME Symbol:
DHG55I3300FE

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
3.3kV
Load current
50A
Semiconductor structure
single diode
Max. forward impulse current
0.6kA
Case
ISOPLUS i4-pac™ x024e
Kind of package
tube
Max. forward voltage
3.4V
Technology
Sonic FRD™
Gross weight6 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DHG55I3300FE
0 in TME stock
Net price for quantities from 25 pcs - 52.80 USDGross price for quantities from 25 pcs - 52.80 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.