+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DHG5I600PM

Diode: rectifying; THT; 600V; 5A; Ifsm: 40A; TO220FP-2; tube; 30W


Manufacturer: IXYS

Manufacturer part number:
DHG5I600PM
TME Symbol:
DHG5I600PM

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
5A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
40A
Case
TO220FP-2
Kind of package
tube
Max. forward voltage
2.17V
Power dissipation
30W
Reverse recovery time
35ns
Technology
Sonic FRD™
Gross weight2.038 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DHG5I600PM
62 in TME stock
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 3 pcs - 3.12 USDGross price for quantities from 3 pcs - 3.12 USD
Net price for quantities from 10 pcs - 2.76 USDGross price for quantities from 10 pcs - 2.76 USD
Net price for quantities from 50 pcs - 2.50 USDGross price for quantities from 50 pcs - 2.50 USD
Net price for quantities from 250 pcs - 2.31 USDGross price for quantities from 250 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs