+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DHG60C600HB

Diode: rectifying; THT; 600V; 30Ax2; Ifsm: 200A; TO247-3; tube; 180W


Manufacturer: IXYS

Manufacturer part number:
DHG60C600HB
TME Symbol:
DHG60C600HB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
200A
Case
TO247-3
Kind of package
tube
Max. forward voltage
2.21V
Power dissipation
180W
Reverse recovery time
40ns
Technology
Sonic FRD™
Gross weight6.15 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DHG60C600HB
0 in TME stock
Net price for quantities from 1 pcs - 17.89 USDGross price for quantities from 1 pcs - 17.89 USD
Net price for quantities from 3 pcs - 16.02 USDGross price for quantities from 3 pcs - 16.02 USD
Net price for quantities from 10 pcs - 14.98 USDGross price for quantities from 10 pcs - 14.98 USD
Net price for quantities from 30 pcs - 14.40 USDGross price for quantities from 30 pcs - 14.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.