+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DHG60U1200LB-TUB

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 60A; Ifsm: 200A

Manufacturer: IXYS

Manufacturer part number:
DHG60U1200LB-TUB
TME Symbol:
DHG60U1200LB-TUB

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
60A
Max. forward impulse current
200A
Electrical mounting
SMT
Max. forward voltage
3.15V
Case
SMPD-B
Kind of package
tube
Technology
Sonic FRD™
Gross weight1 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
DHG60U1200LB-TUB
0 in TME stock
Net price for quantities from 1 pcs - 32.07 USDGross price for quantities from 1 pcs - 32.07 USD
Net price for quantities from 3 pcs - 28.92 USDGross price for quantities from 3 pcs - 28.92 USD
Net price for quantities from 5 pcs - 25.52 USDGross price for quantities from 5 pcs - 25.52 USD
No. of pieces (Multiplicity: 1)