+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DHH55-36N1F

Diode: rectifying; THT; 1.8kV; 60A; Ifsm: 700A; tube; Ufmax: 2.03V


Manufacturer: IXYS

Manufacturer part number:
DHH55-36N1F
TME Symbol:
DHH55-36N1F

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.8kV
Load current
60A
Semiconductor structure
double series
Features of semiconductor devices
fast switching
Max. forward impulse current
700A
Case
ISOPLUS i4-pac™ x024b
Kind of package
tube
Max. forward voltage
2.03V
Power dissipation
210W
Reverse recovery time
230ns
Technology
Sonic FRD™
Gross weight5.538 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DHH55-36N1F
90 in TME stock
Net price for quantities from 1 pcs - 25.00 USDGross price for quantities from 1 pcs - 25.00 USD
Net price for quantities from 10 pcs - 23.42 USDGross price for quantities from 10 pcs - 23.42 USD
Net price for quantities from 25 pcs - 22.44 USDGross price for quantities from 25 pcs - 22.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs