+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DID3A2N65

Transistor: N-MOSFET; unipolar; 650V; 2A; Idm: 16A; 54W


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
DID3A2N65
TME Symbol:
DID3A2N65-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
2A
Pulsed drain current
16A
Power dissipation
54W
Case
IPAK SL, TO251
Gate-source voltage
±30V
On-state resistance
2.6Ω
Mounting
THT
Gate charge
25nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight7.767 g
Certificates
See other products in this category: THT N channel transistors DIOTEC SEMICONDUCTOR,
*
DID3A2N65
0 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 30 pcs - 0.41 USDGross price for quantities from 30 pcs - 0.41 USD
Net price for quantities from 75 pcs - 0.25 USDGross price for quantities from 75 pcs - 0.25 USD
Net price for quantities from 150 pcs - 0.22 USDGross price for quantities from 150 pcs - 0.22 USD
Net price for quantities from 450 pcs - 0.20 USDGross price for quantities from 450 pcs - 0.20 USD
Net price for quantities from 525 pcs - 0.19 USDGross price for quantities from 525 pcs - 0.19 USD
Net price for quantities from 900 pcs - 0.18 USDGross price for quantities from 900 pcs - 0.18 USD
Net price for quantities from 1050 pcs - 0.18 USDGross price for quantities from 1050 pcs - 0.18 USD
Net price for quantities from 1800 pcs - 0.17 USDGross price for quantities from 1800 pcs - 0.17 USD
Net price for quantities from 2025 pcs - 0.16 USDGross price for quantities from 2025 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.