+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DIM-30

Dimmer; 230VAC; IP20; -20÷45°C; 500W; Leads: screw terminals


Manufacturer: ZAMEL

Manufacturer part number:
DIM-30

Alternative designations: EXT10000228

TME Symbol:
DIM-30

Specification

Manufacturer
ZAMEL
Type of automation module
dimmer
IP rating
IP20
Operating temperature
-20...45°C
Dimensions
90x35x66mm
Switching capacity
500W
Leads
screw terminals
Additional functions
LED status indicator
Supply voltage
  • 230V AC
Gross weight125.82 g
EAN code5903669138792
See other products in this category: Building Automation ZAMEL,
*
DIM-30
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 88.11 USDGross price for quantities from 1 pcs - 88.11 USD
Net price for quantities from 5 pcs - 82.60 USDGross price for quantities from 5 pcs - 82.60 USD
Net price for quantities from 10 pcs - 77.09 USDGross price for quantities from 10 pcs - 77.09 USD