+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIM-7

Dimmer; for DIN rail mounting; 230VAC; -20÷50°C; 1500VA

NEW

Manufacturer: ELKO EP

Manufacturer part number:
DIM-7
TME Symbol:
DIM-7

Specification

Manufacturer
ELKO EP
Type of automation module
dimmer
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
Leads
screw terminals
Switching capacity
1.5kVA
Supply voltage
  • 230V AC
Gross weight306 g
Certificates
EAN code8595188192309
See other products in this category: Building Automation ELKO EP,
*
DIM-7
0 in TME stock
Net price for quantities from 1 pcs - 157.14 USDGross price for quantities from 1 pcs - 157.14 USD
Net price for quantities from 5 pcs - 147.76 USDGross price for quantities from 5 pcs - 147.76 USD
Net price for quantities from 10 pcs - 133.69 USDGross price for quantities from 10 pcs - 133.69 USD
No. of pieces (Multiplicity: 1)