+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN 319-KT-40-M10-E

Ball knob; Ø: 40mm; Int.thread: M10; technopolymer PA


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 319-KT-40-M10-E
TME Symbol:
DIN319-KT-40-M10-E

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
ball knob
Diameter
40mm
Internal thread
M10
Body material
technopolymer PA
Body colour
black
Version
with tapped bushing
Gross weight54 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 319-KT-40-M10-E
0 in TME stock
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 5 pcs - 2.69 USDGross price for quantities from 5 pcs - 2.69 USD
Net price for quantities from 10 pcs - 2.42 USDGross price for quantities from 10 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.