+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN 319-KU-32-M8-E

Ball knob; Ø: 32mm; Int.thread: M8; duroplast PF


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 319-KU-32-M8-E
TME Symbol:
DIN319-KU-32-M8-E

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
ball knob
Diameter
32mm
Internal thread
M8
Body material
duroplast PF
Body colour
black
Version
with tapped bushing
Boss material
steel
Gross weight26 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 319-KU-32-M8-E
0 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.55 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.