+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN 464-M2-6

Knob; Ø: 9mm; Ext.thread: M2; 6mm; H: 5.3mm; steel; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 464-M2-6
TME Symbol:
DIN464-M2-6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
9mm
External thread
M2
Thread length
6mm
Height
5.3mm
Body material
steel
Body colour
black
Mechanical elements features
knurled
Gross weight2 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 464-M2-6
0 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 5 pcs - 1.76 USDGross price for quantities from 5 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.