+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN 464-M5-8

Knob; Ø: 20mm; Ext.thread: M5; 8mm; H: 11.5mm; steel; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 464-M5-8
TME Symbol:
DIN464-M5-8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
20mm
External thread
M5
Thread length
8mm
Height
11.5mm
Body material
steel
Body colour
black
Mechanical elements features
knurled
Gross weight14.58 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 464-M5-8
22 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 5 pcs - 2.17 USDGross price for quantities from 5 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs