+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

DIN 464-M6-8

Knob; Ø: 24mm; Ext.thread: M6; 8mm; H: 15mm; steel; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 464-M6-8
TME Symbol:
DIN464-M6-8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
24mm
External thread
M6
Thread length
8mm
Height
15mm
Body material
steel
Body colour
black
Mechanical elements features
knurled
Gross weight26.96 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 464-M6-8
0 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.67 USDGross price for quantities from 5 pcs - 2.67 USD
Net price for quantities from 10 pcs - 2.27 USDGross price for quantities from 10 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs