+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN 466-M12

Knob; Ø: 40mm; Int.thread: M12; H: 25mm; steel; DIN 466; knurled

Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 466-M12
TME Symbol:
DIN466-M12

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
40mm
Internal thread
M12
Height
25mm
Body material
steel
Body colour
black
DIN standard
DIN 466
Mechanical elements features
knurled
Gross weight120 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 466-M12
0 in TME stock
Net price for quantities from 1 pcs - 5.69 USDGross price for quantities from 1 pcs - 5.69 USD
Net price for quantities from 5 pcs - 5.02 USDGross price for quantities from 5 pcs - 5.02 USD
Net price for quantities from 10 pcs - 4.52 USDGross price for quantities from 10 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.