+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN 466-M4-A4

Knob; Ø: 16mm; Int.thread: M4; H: 9.5mm; acid resistant steel A4

Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 466-M4-A4
TME Symbol:
DIN466-M4-A4

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
16mm
Internal thread
M4
Height
9.5mm
Body material
acid resistant steel A4
Body colour
natural
DIN standard
DIN 466
Mechanical elements features
knurled
Gross weight7 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 466-M4-A4
0 in TME stock
Net price for quantities from 1 pcs - 6.92 USDGross price for quantities from 1 pcs - 6.92 USD
Net price for quantities from 5 pcs - 6.11 USDGross price for quantities from 5 pcs - 6.11 USD
Net price for quantities from 10 pcs - 5.50 USDGross price for quantities from 10 pcs - 5.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.