+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN 466-M5

Knob; Ø: 20mm; Int.thread: M5; H: 11.5mm; steel; DIN 466; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 466-M5
TME Symbol:
DIN466-M5

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
20mm
Internal thread
M5
Height
11.5mm
Body material
steel
Body colour
black
DIN standard
DIN 466
Mechanical elements features
knurled
Gross weight11.97 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 466-M5
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 5 pcs - 1.16 USDGross price for quantities from 5 pcs - 1.16 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Packaging method by the manufacturer:Bag = 10 pcs