+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN 6307-M8

Knob; M8; 17.5mm; L: 55mm; DIN 6307; Plating: oxidized; steel

Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 6307-M8
TME Symbol:
DIN6307-M8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Thread
M8
Thread length
17.5mm
Length
55mm
DIN standard
DIN 6307
Plating material
oxidized
Material
steel
Kind of holder
T
Kind of thread
inside
Gross weight60 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 6307-M8
0 in TME stock
Net price for quantities from 1 pcs - 29.16 USDGross price for quantities from 1 pcs - 29.16 USD
Net price for quantities from 3 pcs - 25.11 USDGross price for quantities from 3 pcs - 25.11 USD
Net price for quantities from 5 pcs - 22.68 USDGross price for quantities from 5 pcs - 22.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.