+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN 6335-AL-20-M4-E-PL

Knob; Ø: 20mm; Int.thread: M4; H: 13mm; aluminium; DIN 6335


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 6335-AL-20-M4-E-PL
TME Symbol:
DIN6335-AL20M4EPL

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
20mm
Internal thread
M4
Height
13mm
Body material
aluminium
Version
blind, with internal thread
Manufacturer series
DIN 6335
Gross weight3 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
DIN 6335-AL-20-M4-E-PL
0 in TME stock
Net price for quantities from 1 pcs - 14.63 USDGross price for quantities from 1 pcs - 14.63 USD
Net price for quantities from 5 pcs - 12.91 USDGross price for quantities from 5 pcs - 12.91 USD
Net price for quantities from 10 pcs - 11.62 USDGross price for quantities from 10 pcs - 11.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.