+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIT080N08

Transistor: N-MOSFET; unipolar; 80V; 51A; Idm: 480A; 62.5W; TO220AB


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
DIT080N08
TME Symbol:
DIT080N08-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
80V
Drain current
51A
Pulsed drain current
480A
Power dissipation
62.5W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
4.8mΩ
Mounting
THT
Gate charge
75nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.82 g
Certificates
See other products in this category: THT N channel transistors DIOTEC SEMICONDUCTOR,
*
DIT080N08
0 in TME stock
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 3 pcs - 1.40 USDGross price for quantities from 3 pcs - 1.40 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 250 pcs - 1.04 USDGross price for quantities from 250 pcs - 1.04 USD
Net price for quantities from 1000 pcs - 0.97 USDGross price for quantities from 1000 pcs - 0.97 USD
Net price for quantities from 2000 pcs - 0.94 USDGross price for quantities from 2000 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.