+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53611240

Insert for gland; 4mm; PG11; IP54; silicone; Holes no: 2; -40÷100°C

Manufacturer: LAPP

Manufacturer part number:
53611240
TME Symbol:
DIX-11240

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Hole diameter
4mm
Size
PG11
IP rating
IP54
Seal material
silicone
Number of holes
2
Operating temperature
-40...100°C
Cable gland version
with thread PG
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DIX
Gross weight1.169 g
Certificates
EAN code4044773161595
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53611240
363 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs