+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53611330

Insert for gland; 3mm; PG11; IP54; silicone; Holes no: 3; -40÷100°C


Manufacturer: LAPP

Manufacturer part number:
53611330
TME Symbol:
DIX-11330

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Hole diameter
3mm
Size
PG11
IP rating
IP54
Seal material
silicone
Number of holes
3
Operating temperature
-40...100°C
Cable gland version
with thread PG
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DIX
Gross weight1.19 g
Certificates
EAN code4044773161564
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53611330
215 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 40 pcs - 0.53 USDGross price for quantities from 40 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs