+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53616340

Insert for gland; 4mm; PG16; IP54; silicone; Holes no: 3; -40÷100°C

Manufacturer: LAPP

Manufacturer part number:
53616340
TME Symbol:
DIX-16340

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Hole diameter
4mm
Size
PG16
IP rating
IP54
Seal material
silicone
Number of holes
3
Operating temperature
-40...100°C
Cable gland version
with thread PG
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DIX
Gross weight2.34 g
Certificates
EAN code4044773161175
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53616340
14 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 5 pcs - 0.68 USDGross price for quantities from 5 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 40 pcs - 0.59 USDGross price for quantities from 40 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs