+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53629470

Insert for gland; 7mm; PG29; IP54; silicone; Holes no: 4; -40÷100°C


Manufacturer: LAPP

Manufacturer part number:
53629470
TME Symbol:
DIX-29470

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Hole diameter
7mm
Size
PG29
IP rating
IP54
Seal material
silicone
Number of holes
4
Operating temperature
-40...100°C
Cable gland version
with thread PG
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DIX
Gross weight8.62 g
Certificates
EAN code4044773160604
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53629470
124 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 5 pcs - 3.00 USDGross price for quantities from 5 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.85 USDGross price for quantities from 25 pcs - 2.85 USD
Net price for quantities from 100 pcs - 2.69 USDGross price for quantities from 100 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs