+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53629490

Insert for gland; 9mm; PG29; IP54; silicone; Holes no: 4; -40÷100°C


Manufacturer: LAPP

Manufacturer part number:
53629490
TME Symbol:
DIX-29490

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Hole diameter
9mm
Size
PG29
IP rating
IP54
Seal material
silicone
Number of holes
4
Operating temperature
-40...100°C
Cable gland version
with thread PG
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DIX
Gross weight6.98 g
Certificates
EAN code4044773160536
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53629490
51 in TME stock
Net price for quantities from 1 pcs - 3.09 USDGross price for quantities from 1 pcs - 3.09 USD
Net price for quantities from 5 pcs - 2.79 USDGross price for quantities from 5 pcs - 2.79 USD
Net price for quantities from 30 pcs - 2.67 USDGross price for quantities from 30 pcs - 2.67 USD
Net price for quantities from 120 pcs - 2.49 USDGross price for quantities from 120 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 30 pcs