+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53629570

Insert for gland; 7mm; PG29; IP54; silicone; Holes no: 5; -40÷100°C


Manufacturer: LAPP

Manufacturer part number:
53629570
TME Symbol:
DIX-29570

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Hole diameter
7mm
Size
PG29
IP rating
IP54
Seal material
silicone
Number of holes
5
Operating temperature
-40...100°C
Cable gland version
with thread PG
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DIX
Gross weight7.9 g
Certificates
EAN code4044773160468
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53629570
2 in TME stock
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 5 pcs - 3.71 USDGross price for quantities from 5 pcs - 3.71 USD
Net price for quantities from 25 pcs - 3.51 USDGross price for quantities from 25 pcs - 3.51 USD
Net price for quantities from 100 pcs - 3.31 USDGross price for quantities from 100 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs