+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53609230

Insert for gland; 3mm; PG9; IP54; silicone; Holes no: 2; -40÷100°C

Manufacturer: LAPP

Manufacturer part number:
53609230
TME Symbol:
DIX-9230

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Hole diameter
3mm
Size
PG9
IP rating
IP54
Seal material
silicone
Number of holes
2
Operating temperature
-40...100°C
Cable gland version
with thread PG
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DIX
Gross weight0.697 g
Certificates
EAN code4044773161786
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53609230
680 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 5 pcs - 0.62 USDGross price for quantities from 5 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs