+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53316220

Insert for gland; 2mm; M16; IP54; NBR caoutchouc; Holes no: 2


Manufacturer: LAPP

Manufacturer part number:
53316220
TME Symbol:
DIX-M16220

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Hole diameter
2mm
Size
M16
IP rating
IP54
Seal material
NBR caoutchouc
Number of holes
2
Operating temperature
-40...100°C
Cable gland version
with metric thread
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DIX
Gross weight1.13 g
Certificates
EAN code4044773164329
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53316220
123 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 40 pcs - 0.52 USDGross price for quantities from 40 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs