+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DJ6025LCTP

Diode: rectifying; THT; 600V; 25A; TO220AB; tube

NEW

Manufacturer: IXYS

Manufacturer part number:
DJ6025LCTP
TME Symbol:
DJ6025LCTP

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
25A
Case
TO220AB
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DJ6025LCTP
0 in TME stock
Net price for quantities from 1000 pcs - 1.92 USDGross price for quantities from 1000 pcs - 1.92 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.