+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DJNR3015-1R5

Inductor: wire; SMD; 1.5uH; Ioper: 1.9A; R: 66mΩ; ±30%; 3x3x1.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR3015-1R5
TME Symbol:
DJNR3015-1R5

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
1.5µH
Operating current
1.9A
Resistance
66mΩ
Tolerance
±30%
Body dimensions
3x3x1.5mm
Saturation current
1.8A
Gross weight0.057 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DJNR3015-1R5
1396 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs