+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DJNR4018-150-S

Inductor: wire; SMD; 15uH; Ioper: 850mA; R: 210mΩ; ±20%; 4x4x1.8mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR4018-150-S
TME Symbol:
DJNR4018-150-S

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
0.85A
Resistance
0.21Ω
Tolerance
±20%
Body dimensions
4x4x1.8mm
Saturation current
1.1A
Gross weight0.149 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR4018-150-S
0 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3500 pcs - 0.06 USDGross price for quantities from 3500 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 500 pcs