+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DJNR5020-100-S

Inductor: wire; SMD; 10uH; Ioper: 1.45A; R: 120mΩ; ±20%; 4.9x4.9x2mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR5020-100-S
TME Symbol:
DJNR5020-100-S

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
1.45A
Resistance
0.12Ω
Tolerance
±20%
Body dimensions
4.9x4.9x2mm
Saturation current
1.3A
Gross weight0.228 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR5020-100-S
1990 in TME stock
Net price for quantities from 2 pcs - 0.22 USDGross price for quantities from 2 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 400 pcs - 0.11 USDGross price for quantities from 400 pcs - 0.11 USD
Net price for quantities from 800 pcs - 0.09 USDGross price for quantities from 800 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs