+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DJNR5040-150-S

Inductor: wire; SMD; 15uH; Ioper: 1.8A; R: 80mΩ; ±20%; 4.9x4.9x4mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR5040-150-S
TME Symbol:
DJNR5040-150-S

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
1.8A
Resistance
80mΩ
Tolerance
±20%
Body dimensions
4.9x4.9x4mm
Saturation current
2A
Gross weight0.37 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR5040-150-S
0 in TME stock
Net price for quantities from 3 pcs - 0.20 USDGross price for quantities from 3 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1500 pcs - 0.09 USDGross price for quantities from 1500 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs