+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DJNR5040-2R2-S

Inductor: wire; SMD; 2.2uH; Ioper: 3.7A; R: 22mΩ; ±30%; 4.9x4.9x4.1mm

Manufacturer: FERROCORE

Manufacturer part number:
DJNR5040-2R2-S
TME Symbol:
DJNR5040-2R2-S

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
3.7A
Resistance
22mΩ
Tolerance
±30%
Body dimensions
4.9x4.9x4.1mm
Saturation current
5A
Gross weight0.347 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR5040-2R2-S
1045 in TME stock
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1500 pcs - 0.09 USDGross price for quantities from 1500 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs