+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DJNR6028-4R7-S

Inductor: wire; SMD; 4.7uH; Ioper: 3A; R: 31mΩ; ±20%; 6x6x2.8mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR6028-4R7-S
TME Symbol:
DJNR6028-4R7-S

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Operating current
3A
Resistance
31mΩ
Tolerance
±20%
Body dimensions
6x6x2.8mm
Saturation current
2.7A
Gross weight0.351 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR6028-4R7-S
0 in TME stock
Net price for quantities from 5 pcs - 0.20 USDGross price for quantities from 5 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1500 pcs - 0.09 USDGross price for quantities from 1500 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs