+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DJNR6045-150-S

Inductor: wire; SMD; 15uH; Ioper: 1.9A; R: 70mΩ; ±20%; 6x6x4.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR6045-150-S
TME Symbol:
DJNR6045-150-S

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
1.9A
Resistance
70mΩ
Tolerance
±20%
Body dimensions
6x6x4.5mm
Saturation current
2.5A
Gross weight0.674 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR6045-150-S
0 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs