+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DJNR6045-1R8

Inductor: wire; SMD; 1.8uH; Ioper: 5A; R: 23.4mΩ; ±30%; 6x5.9x4.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR6045-1R8
TME Symbol:
DJNR6045-1R8

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
1.8µH
Operating current
5A
Resistance
23.4mΩ
Tolerance
±30%
Body dimensions
6x5.9x4.5mm
Saturation current
7A
Gross weight0.51 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR6045-1R8
860 in TME stock
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs