+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DJNR6045-4R7

Inductor: wire; SMD; 4.7uH; Ioper: 3.7A; R: 40.3mΩ; ±20%; 6x5.9x4.5mm

Manufacturer: FERROCORE

Manufacturer part number:
DJNR6045-4R7
TME Symbol:
DJNR6045-4R7

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Operating current
3.7A
Resistance
40.3mΩ
Tolerance
±20%
Body dimensions
6x5.9x4.5mm
Saturation current
4A
Gross weight0.695 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR6045-4R7
0 in TME stock
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs