+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DJNR8040-100

Inductor: wire; SMD; 10uH; Ioper: 3.8A; R: 45mΩ; ±20%; 8x8x4.2mm

Manufacturer: FERROCORE

Manufacturer part number:
DJNR8040-100
TME Symbol:
DJNR8040-100

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
3.8A
Resistance
45mΩ
Tolerance
±20%
Body dimensions
8x8x4.2mm
Saturation current
4A
Gross weight1.028 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR8040-100
2000 in TME stock
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs