+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DJNR8040-1R4

Inductor: wire; SMD; 1.4uH; Ioper: 7.8A; R: 11mΩ; ±30%; 8x8x4.2mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR8040-1R4
TME Symbol:
DJNR8040-1R4

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
1.4µH
Operating current
7.8A
Resistance
11mΩ
Tolerance
±30%
Body dimensions
8x8x4.2mm
Saturation current
10.8A
Gross weight0.935 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR8040-1R4
718 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs