+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK-053A

Ultrasonic washer; 168x80x40mm; 42kHz; 450ml; 24W


Manufacturer: DEKANG

Manufacturer part number:
DK-053A
TME Symbol:
DK-053A

Specification

Manufacturer
DEKANG
Type of soldering device
ultrasonic washer
Tank internal dimensions
168x80x40mm
Vibration frequency
42kHz
Tank capacity
450ml
Device dimensions
207x106x58mm
Heating capacity
24W
Applications of soldering equipment
  • Cleaning of PCBs and electronic components from residues of fluxes, adhesives and other chemicals
  • for printed circuit boards
Gross weight669.23 g
See other products in this category: Ultrasonic cleaners DEKANG,
*
DK-053A
0 in TME stock
Net price for quantities from 1 pcs - 26.27 USDGross price for quantities from 1 pcs - 26.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.