+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK-1511-V-05

Wire; U/UTP; Cat 5e; 4x2x24AWG; Cu; wire; PVC; grey; 50m; CPR: Eca


Manufacturer: DIGITUS

Manufacturer part number:
DK-1511-V-05
TME Symbol:
DK-1511-V-05

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
50m
Cable external diameter
4.7mm
Cable application
LAN
CPR standard
Eca
Kind of material
no flame propagation
Operating temperature
-20...75°C
Gross weight30.628 g
Certificates
EAN code4016032478546

WATCH VIDEO

See other products in this category: Telecommunication Cables DIGITUS,
*
DK-1511-V-05
200 in TME stock
Net price for quantities from 50 m - 0.39 USDGross price for quantities from 50 m - 0.39 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.