+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK-1611-V-5-OD

Wire; U/UTP; Cat 6; 4x2x23AWG; Cu; wire; PE; black; 500m; Øcable: 6mm


Manufacturer: DIGITUS

Manufacturer part number:
DK-1611-V-5-OD
TME Symbol:
DK-1611-V-5-OD

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
unshielded
Wire insulation material
PE
Insulation colour
black
Cable features
twisted pair conductors
Resistance to
UV rays
Package contents
500m
Cable external diameter
6mm
CPR standard
Fca
Operating temperature
-20...-75°C
Cable application
  • for direct burial
  • outdoor
Gross weight37 g
Certificates
EAN code4016032479895
See other products in this category: Telecommunication Cables DIGITUS,
*
DK-1611-V-5-OD
166 in TME stock
Net price for quantities from 1 m - 1.01 USDGross price for quantities from 1 m - 1.01 USD
Net price for quantities from 50 m - 0.81 USDGross price for quantities from 50 m - 0.81 USD
Net price for quantities from 100 m - 0.73 USDGross price for quantities from 100 m - 0.73 USD
Net price for quantities from 300 m - 0.65 USDGross price for quantities from 300 m - 0.65 USD
Net price for quantities from 500 m - 0.57 USDGross price for quantities from 500 m - 0.57 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 m