+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK-4/0-F

Connector: HDC; contact insert; female; DK; PIN: 6; 2+PE,4+PE

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DK-4/0-F
TME Symbol:
DK-4/0-F

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
DK
Number of pins
6
Connector pinout layout
2+PE, 4+PE
Case
size D16B
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Current rating
16...80A
Rated voltage
0.4kV/690V
Wire cross-section
1.5...16mm2
Contact plating
silver plated
Wire size
16AWG...6AWG
Insert mounting
77.5x27mm
Contact material
copper alloy
Insulator material
polycarbonate
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight122.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
See other products from this series.:
*
DK-4/0-F
98 in TME stock
Net price for quantities from 1 pcs - 13.30 USDGross price for quantities from 1 pcs - 13.30 USD
Net price for quantities from 5 pcs - 12.08 USDGross price for quantities from 5 pcs - 12.08 USD
Net price for quantities from 15 pcs - 10.28 USDGross price for quantities from 15 pcs - 10.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs